Part Details for LS2Z51B by Honeywell Sensing and Control
Overview of LS2Z51B by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2Z51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2662
|
Newark | Switch Actuator, For Use With:Honeywell Cx Series Limit Switches, Ip/Nema Rating:-, Product Range:-, Accessory Type:Roller Lever Rohs Compliant: Yes |Honeywell LS2Z51B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1100 | Buy Now |
DISTI #
480-5003-ND
|
DigiKey | ROLLER STANDARD STAINLESS STEEL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.3950 | Buy Now |
DISTI #
785-LS2Z51B
|
Mouser Electronics | Switch Actuators Roller-Std Front or back mount RoHS: Compliant | 6 |
|
$125.7300 / $137.8500 | Buy Now |
DISTI #
70118686
|
RS | IP65 IP66 IP67 Roller Lever Roller Lever Stainless Steel, LS2Z Series | Honeywell LS2Z51B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 24 |
|
$174.9400 | Buy Now |
|
Onlinecomponents.com | Switch Access Limit Switch Roller Lever Automotive RoHS: Compliant |
79 In Stock |
|
$109.4500 / $133.7100 | Buy Now |
DISTI #
51580669
|
Verical | Switch Access Roller Lever Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 66 |
|
$148.1870 / $180.4140 | Buy Now |
DISTI #
73552618
|
Verical | Switch Access Roller Lever Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$118.6700 / $128.1500 | Buy Now |
DISTI #
LS2Z51B
|
TTI | Switch Actuators Roller-Std Front or back mount Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$83.7300 / $112.0000 | Buy Now |
|
Master Electronics | Switch Access Limit Switch Roller Lever Automotive RoHS: Compliant |
79 In Stock |
|
$109.4500 / $133.7100 | Buy Now |