Part Details for LS313 TO-78 6L by Linear Integrated Systems
Overview of LS313 TO-78 6L by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS313 TO-78 6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LS313TO-786L-ND
|
DigiKey | TIGHTLY MATCHED, MONOLITHIC DUAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
264 In Stock |
|
$4.6890 / $8.8200 | Buy Now |