Part Details for LS31P31B11 by ABB Low Voltage Products and Systems
Overview of LS31P31B11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS31P31B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y4707
|
Newark | Lmt Sw 30Mm Plst Rlr Lvr |Abb LS31P31B11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 / $41.3500 | Buy Now |
DISTI #
71590556
|
RS | LMT SW 30MM PLST RLR LVR | ABB LS31P31B11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3500 | RFQ |
|
Onlinecomponents.com | ABB-LIMIT SWITCHES - LS37 STANDARD SERIES PLASTIC | 0 |
|
$31.1100 / $41.1200 | Buy Now |
DISTI #
LS31P31B11
|
TME | Limit switch, lever R 13,5mm, plastic roller Ø12,5mm, NO + NC Min Qty: 1 | 8 |
|
$23.3300 / $26.6200 | Buy Now |