Part Details for LS35-15 by TDK Corporation
Overview of LS35-15 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS356J | Rochester Electronics LLC | 54LS356 - 8 To 1 Data Selectors/MUX | |
54LS356J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS356J. Buy from authorized manufacturer Rochester Electronics. | |
54LS353DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 54LS353DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LS35-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS35-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2.4A 5-Pin - Bulk (Alt: LS35-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0109 | Buy Now |
Part Details for LS35-15
LS35-15 CAD Models
LS35-15 Part Data Attributes
|
LS35-15
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LS35-15
TDK Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AC INPUT IS ALSO POSSIBLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 373 V | |
Input Voltage-Min | 125 V | |
JESD-30 Code | R-XXMA-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES |