LS35-3.3
Description: POWER SUPPLY 3.3V 7A 23W OUTPUT

Overview of LS35-3.3 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54LS356J Rochester Electronics LLC 54LS356 - 8 To 1 Data Selectors/MUX
54LS356J/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54LS356J. Buy from authorized manufacturer Rochester Electronics.
54LS353DM/B Rochester Electronics LLC Replacement for National Semiconductor part number 54LS353DMQB. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for LS35-3.3 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LS35-3.3
Avnet Americas AC/DC Power Supply Single-OUT 3.3V 7A 5-Pin - Bulk (Alt: LS35-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $29.6550
$29.6550 Buy Now

CAD Models for LS35-3.3 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS35-3.3 by TDK Corporation

LS35-3.3
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UL
Efficiency (Main Output)
75%
Input Voltage-Max
264 V
Input Voltage-Min
88 V
Input Voltage-Nom
115 V
Length
99.06 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
7 A
Output Voltage-Nom
3.3 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
35 W
Width
81.28 mm
Want to compare parts?
  1. LS35-3.3
    TDK Corporation
    POWER SUPPLY 3.3V 7A 23W OUTPUT
    VS

Related Parts for LS35-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS35-3.3 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS35-3.3 by TDK Corporation

Select Manufacturer
Which Manufacturer of LS35-3.3 would you like to use for your alert(s)?
  • Please alert me when LS35-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS35-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS35-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS35-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS35-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS35-3.3 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: