Part Details for LS351-SOIC by Linear Integrated Systems
Overview of LS351-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS351-SOIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Tightly Matched, Monolithic Dual, PNP Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 50 |
|
$4.3400 / $4.7900 | Buy Now |
Part Details for LS351-SOIC
LS351-SOIC CAD Models
LS351-SOIC Part Data Attributes:
|
LS351-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS351-SOIC
Linear Integrated Systems
Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for LS351-SOIC
This table gives cross-reference parts and alternative options found for LS351-SOIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS351-SOIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS351{SOIC} | 10mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SOIC-8 | Linear Integrated Systems | LS351-SOIC vs LS351{SOIC} |