Part Details for LS351-SOT-23 by Linear Integrated Systems
Overview of LS351-SOT-23 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for LS351-SOT-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Tightly Matched, Monolithic Dual, PNP Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$3.5700 / $3.9400 | Buy Now |