Part Details for LS352 by Linear Integrated Systems
Overview of LS352 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 21 in Stock |
|
RFQ |
Part Details for LS352
LS352 CAD Models
LS352 Part Data Attributes
|
LS352
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS352
Linear Integrated Systems
Small Signal Bipolar Transistor, 0.01A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETICALLY SEALED, TO-78, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |