Part Details for LS38G2F-T by Citizen Electronics Co Ltd
Overview of LS38G2F-T by Citizen Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS38G2F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS38G2F-T
|
Avnet Asia | Switch Tactile N.O. SPST Round Button Solder 0.02A 12VDC 100000Cycles 1.8N SMD T/R (Alt: LS38G2F-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |