There are no models available for this part yet.
Overview of LS4150GS18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LS4150GS18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LS4150GS18GICT-ND
|
DigiKey | DIODE GP 50V 600MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0168 / $0.1900 | Buy Now |
CAD Models for LS4150GS18 by Vishay Semiconductors
Part Data Attributes for LS4150GS18 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Part Package Code
|
MELF
|
Package Description
|
GLASS, QUADROMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LS4150GS18
This table gives cross-reference parts and alternative options found for LS4150GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4150GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4150 | Rectifier Diode, 1 Element, 50V V(RRM), Silicon | Diodes Incorporated | LS4150GS18 vs DL4150 |
LS4150-13 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | LS4150GS18 vs LS4150-13 |
LL4150GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | LS4150GS18 vs LL4150GS18 |
LS4150-7 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, QUADROMELF-2 | Diodes Incorporated | LS4150GS18 vs LS4150-7 |
LL4150-13 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LS4150GS18 vs LL4150-13 |
LL4150 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LS4150GS18 vs LL4150 |
Related Parts for LS4150GS18
-
LS4150GS08Rectifier Diodes
-
ATSAM4E16EA-CURMicrocontrollers
-
MIC4680-3.3YMSwitching Regulator or Controllers
-
LSP2015CAAD150Linear Regulator ICs
-
LMV824MOperational Amplifiers
-
2EDL05N06PJXUMA1Peripheral Drivers
-
LSL296-P2Q2-1-ZVisible LEDs
-
HCPL2531SDOptocoupler
-
A3PE1500-2FGG484IField Programmable Gate Arrays