Part Details for LS4301-9ERG by Bel Fuse
Overview of LS4301-9ERG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LS4301-9ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS4301-9ERG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8A 100W Chassis Mount - Bulk (Alt: LS4301-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$1,066.4000 / $1,333.0000 | Buy Now |
DISTI #
LS4301-9ERG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8A 100W Chassis Mount - Bulk (Alt: LS4301-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$1,066.4000 / $1,333.0000 | Buy Now |