Part Details for LS431650 by Powerex Power Semiconductors
Overview of LS431650 by Powerex Power Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LS431650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1955
|
Newark | Thyristor Module 500A 1.6Kv Pow-R-Blok, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:200Ma, Average Forward Current:500A, On State Rms Current:900A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex LS431650 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
835-1174-ND
|
DigiKey | SCR MOD ISO SGL 1600V 500A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13 In Stock |
|
$153.4990 / $163.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$183.5801 / $196.7000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 900A I(T)RMS, 500000MA I(T), 1600V V(DRM), 1600V V(RRM), 1 ELEMENT | 9 |
|
$227.5000 / $262.5000 | Buy Now |
Part Details for LS431650
LS431650 CAD Models
LS431650 Part Data Attributes
|
LS431650
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS431650
Powerex Power Semiconductors
Silicon Controlled Rectifier, 900A I(T)RMS, 500000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G-K | |
Desc. of Screw Terminals | A-K | |
JESD-30 Code | R-XXFM-X4 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 13000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 900 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |