Part Details for LS4601-9ER by Bel Power Solutions
Overview of LS4601-9ER by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4601-9ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS4601-9ER-ND
|
DigiKey | AC/DC CONVERTER 24V 101W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-LS4601-9ER
|
Mouser Electronics | Switching Power Supplies AC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006404370
|
Sager | Switching Power Supplies AC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for LS4601-9ER
LS4601-9ER CAD Models
LS4601-9ER Part Data Attributes
|
LS4601-9ER
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LS4601-9ER
Bel Power Solutions
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |