Part Details for LS5540-9ERB1 by Bel Power Solutions
Overview of LS5540-9ERB1 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS5540-9ERB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006404377
|
Sager | Switching Power Supplies POWER SUPPLY, , DC-DC CONVERTER, , , , , , , | 0 |
|
Buy Now |
Part Details for LS5540-9ERB1
LS5540-9ERB1 CAD Models
LS5540-9ERB1 Part Data Attributes
|
LS5540-9ERB1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LS5540-9ERB1
Bel Power Solutions
AC/DC CONVERTER 30V 96W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | METAL, CASE S02, MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL 15V SEMI-REGULATED OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |