Part Details for LS7-302WC-RYGNN (ALTERNATE: LS7-302WC-RYGNN) by PATLITE Corporation
Overview of LS7-302WC-RYGNN (ALTERNATE: LS7-302WC-RYGNN) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS7-302WC-RYGNN (ALTERNATE: LS7-302WC-RYGNN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236964
|
RS | Light Tower, LED, 70mm, 3-Stack, 24VDC, Direct, Lead Wire, Off-White, M12 Conn. | Patlite LS7-302WC-RYGNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$159.0500 | Buy Now |