Part Details for LS70C2D-T by Citizen Finedevice Co Ltd
Overview of LS70C2D-T by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS70C2D-T
LS70C2D-T CAD Models
LS70C2D-T Part Data Attributes:
|
LS70C2D-T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LS70C2D-T
Citizen Finedevice Co Ltd
KEYBOARD, SPST, MOMENTARY, 0.02A, 12VDC, 1.57 N, SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 2.3 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |
Alternate Parts for LS70C2D-T
This table gives cross-reference parts and alternative options found for LS70C2D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS70C2D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS70C2D | KEYBOARD, SPST, MOMENTARY, 0.02A, 12VDC, 1.57 N, SURFACE MOUNT-STRAIGHT | Citizen Finedevice Co Ltd | LS70C2D-T vs LS70C2D |
LS70C2D-T | Keyboard Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 1.57N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS70C2D-T vs LS70C2D-T |
LS70C2D | Keyboard Switch, 1 Switches, SPST, Momentary, 0.02A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight | Citizen Electronics Co Ltd | LS70C2D-T vs LS70C2D |