Part Details for LS844-SOT-23-6L-TR by Linear Integrated Systems
Overview of LS844-SOT-23-6L-TR by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for LS844-SOT-23-6L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
722-LS844SOT236LTR
|
Mouser Electronics | JFET Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
Part Details for LS844-SOT-23-6L-TR
LS844-SOT-23-6L-TR CAD Models
LS844-SOT-23-6L-TR Part Data Attributes
|
LS844-SOT-23-6L-TR
Linear Integrated Systems
Buy Now
|
Compare Parts:
LS844-SOT-23-6L-TR
Linear Integrated Systems
|
Samacsys Manufacturer | Linear Integrated Systems |