Part Details for LSA1A3A-1A by Honeywell Sensing and Control
Overview of LSA1A3A-1A by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSA1A3A-1A
LSA1A3A-1A CAD Models
LSA1A3A-1A Part Data Attributes
|
LSA1A3A-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A3A-1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |