-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2929-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$224.9320 / $247.4300 | Buy Now |
DISTI #
785-LSA3K
|
Mouser Electronics | Limit Switches HDLS Non Plug-in Sd Rtry 1NC-1NO SPDT RoHS: Compliant | 58 |
|
$194.2600 / $208.1400 | Buy Now |
DISTI #
70120028
|
RS | Limit Switch, Non-Plug-In, Side Rotary, 10A, 250VDC/600VAC, Silver, HDLS Series | Honeywell LSA3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 275 |
|
$210.6100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
140 In Stock |
|
$179.4800 / $197.4500 | Buy Now |
DISTI #
LSA3K
|
TTI | Limit Switches HDLS Non Plug-in Sd Rtry 1NC-1NO SPDT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$176.1100 / $190.6300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
140 In Stock |
|
$179.4800 / $197.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSA3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA3K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.692 inch | |
Additional Feature | LIMIT SWITCH WITH SIDE ROTARY | |
Body Breadth | 41.148 mm | |
Body Height | 44.323 mm | |
Body Length or Diameter | 106.7816 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
End Contact Plating | SILVER | |
Housing Material | ZINC DIE CAST | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |