Part Details for LSA3K4 by Honeywell Sensing and Control
Overview of LSA3K4 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSA3K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSA3K4-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.3590 | Buy Now |
DISTI #
785-LSA3K4
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 10 |
|
$249.3500 | Buy Now |
DISTI #
71227002
|
RS | Industrial Limit Switches | Honeywell LSA3K4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$332.7900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount RoHS: Compliant | 0 |
|
$205.2300 / $382.0900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount RoHS: Compliant | 0 |
|
$205.2300 / $382.0900 | Buy Now |
Part Details for LSA3K4
LSA3K4 CAD Models
LSA3K4 Part Data Attributes
|
LSA3K4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA3K4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |