Part Details for LSANB2520KKT4R7M by TAIYO YUDEN
Overview of LSANB2520KKT4R7M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSANB2520KKT4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSANB2520KKT4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 1.1A 300MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$0.0702 / $0.2200 | Buy Now |
DISTI #
LSANB2520KKT4R7M
|
Avnet Americas | Inductor Power Molded Wirewound 4.7uH 20% 2MHz Metal Composite 1.1A 1008 Emboss T/R - Tape and Reel (Alt: LSANB2520KKT4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 | Buy Now |
DISTI #
963-LSANB2520KKT4R7M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0639 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0692 / $0.0828 | Buy Now |
DISTI #
66774662
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 2MHz Metal 1.1A 0.3Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2305 | Americas - 1300 |
|
$0.1254 | Buy Now |
DISTI #
LSANB2520KKT4R7M
|
TTI | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
LSANB2520KKT4R7M
|
Avnet Abacus | Inductor Power Molded Wirewound 4.7uH 20% 2MHz Metal Composite 1.1A 1008 Emboss T/R (Alt: LSANB2520KKT4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100980271
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 1300 |
|
$0.0607 / $0.0961 | Buy Now |
Part Details for LSANB2520KKT4R7M
LSANB2520KKT4R7M CAD Models
LSANB2520KKT4R7M Part Data Attributes
|
LSANB2520KKT4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSANB2520KKT4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |