Part Details for LSAPB2520KKT100M by TAIYO YUDEN
Overview of LSAPB2520KKT100M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LSAPB2520KKT100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSAPB2520KKT100MCT-ND
|
DigiKey | FIXED IND 10UH 750MA 650MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2482 In Stock |
|
$0.0803 / $0.2300 | Buy Now |
DISTI #
LSAPB2520KKT100M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 20% 2MHz Metal Composite 750mA 1008 Emboss T/R - Tape and Reel (Alt: LSAPB2520KKT100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
963-LSAPB2520KKT100M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,10UH20% ,T&R RoHS: Compliant | 0 |
|
$0.0800 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
LSAPB2520KKT100M
|
TTI | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,10UH20% ,T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
LSAPB2520KKT100M
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 10uH 20% 2MHz Metal Composite 750mA 1008 Emboss T/R (Alt: LSAPB2520KKT100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSAPB2520KKT100M
LSAPB2520KKT100M CAD Models
LSAPB2520KKT100M Part Data Attributes
|
LSAPB2520KKT100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSAPB2520KKT100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Retangular | |
Core Material | Metal | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |