Part Details for LSATA18 by StarTech
Overview of LSATA18 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LSATA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2460
|
Newark | Cable Assy, Sata Rcpt-Rcpt, 457.2Mm Rohs Compliant: Yes |Startech LSATA18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5.7000 | Buy Now |
DISTI #
5214-LSATA18-ND
|
DigiKey | 18IN LATCHING SATA CABLE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
56 In Stock |
|
$3.2451 / $6.0100 | Buy Now |
DISTI #
72013158
|
RS | 18in Latching SATA Cable - SATA cable - Serial ATA 150/300/600 - SATA | StarTech.com LSATA18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$5.2000 / $6.0100 | Buy Now |
|
NAC | 18in. Latching SATA Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 95 |
|
$3.9100 | Buy Now |
|
Neutron USA | StarTech.com 18in Latching SATA Cable | 50 |
|
$29.9900 | Buy Now |
Part Details for LSATA18
LSATA18 CAD Models
LSATA18 Part Data Attributes
|
LSATA18
StarTech
Buy Now
Datasheet
|
Compare Parts:
LSATA18
StarTech
Cable Assembly, 7 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | unknown | |
Application | INSTALLING SERIAL ATA HARD DRIVES, AND DVD DRIVES | |
Connector Side1 | SATA 7 PIN | |
Connector Side2 | SATA 7 PIN | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |