There are no models available for this part yet.
Overview of LSATA6 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LSATA6 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2461
|
Newark | Cable Assy, Sata Rcpt-Rcpt, 152.4Mm Rohs Compliant: Yes |Startech LSATA6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$6.5700 | Buy Now | |
DISTI #
5214-LSATA6-ND
|
DigiKey | 6IN LATCHING SATA CABLE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
22 In Stock |
|
$4.7573 / $10.0400 | Buy Now | |
DISTI #
72013025
|
RS | Latching SATA Cable - SATA cable - Serial ATA 150/300/600 - SATA (R) to SATA | StarTech.com LSATA6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.5200 / $10.1400 | Buy Now | |
NAC | 6in. Latching SATA Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | StarTech.com 6in Latching SATA Cable | 50 |
|
$29.9900 | Buy Now |