Part Details for LSB3K-1B by Honeywell Sensing and Control
Overview of LSB3K-1B by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSB3K-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71227032
|
RS | Industrial Limit Switches | Honeywell LSB3K-1B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$183.1800 / $214.7800 | RFQ |
Part Details for LSB3K-1B
LSB3K-1B CAD Models
LSB3K-1B Part Data Attributes:
|
LSB3K-1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSB3K-1B
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |