There are no models available for this part yet.
Overview of LSBHB1608KKTR24N by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSBHB1608KKTR24N by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSBHB1608KKTR24NCT-ND
|
DigiKey | FIXED IND 240NH 2.3A 49 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0555 / $0.1900 | Buy Now | |
DISTI #
LSBHB1608KKTR24N
|
Avnet Americas | Inductor Hybrid Power Molded Wirewound 240nH 30% 1MHz Metal Composite 2.3A 0603 Emboss T/R - Tape and Reel (Alt: LSBHB1608KKTR24N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0805 | Buy Now | |
DISTI #
963-SBHB1608KKTR24N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.24UH30% ,T&R RoHS: Compliant | 0 |
|
$0.0620 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0592 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0768 | Buy Now | ||
DISTI #
LSBHB1608KKTR24N
|
TTI | Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.24UH30% ,T&R pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0750 | Buy Now | |
DISTI #
LSBHB1608KKTR24N
|
Avnet Abacus | Inductor Hybrid Power Molded Wirewound 240nH 30% 1MHz Metal Composite 2.3A 0603 Emboss T/R (Alt: LSBHB1608KKTR24N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSBHB1608KKTR24N by TAIYO YUDEN
Part Data Attributes for LSBHB1608KKTR24N by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
DC Resistance
|
0.049 Ω
|
Inductance-Nom (L)
|
0.24 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Embossed
|
Rated Current-Max
|
1.65 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
30%
|
Alternate Parts for LSBHB1608KKTR24N
This table gives cross-reference parts and alternative options found for LSBHB1608KKTR24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSBHB1608KKTR24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBKK1608TR24N | General Purpose Inductor, 0.24uH, 30%, Amorphous Metal Alloy-Core, 0603, | TAIYO YUDEN | LSBHB1608KKTR24N vs MBKK1608TR24N |