Part Details for LSBHB2520MKT3R3MG by TAIYO YUDEN
Overview of LSBHB2520MKT3R3MG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSBHB2520MKT3R3MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSBHB2520MKT3R3MGTR-ND
|
DigiKey | FIXED IND 3.3UH 970MA 260MOHM SM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0860 | Buy Now |
DISTI #
LSBHB2520MKT3R3MG
|
Avnet Americas | Inductor Hybrid Power Molded Wirewound 3.3uH 20% 1MHz Metal Composite 970mA 1008 Emboss T/R - Tape and Reel (Alt: LSBHB2520MKT3R3MG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
963-LSBHB2520MKT3R3M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,3.3UH30% ,T&R RoHS: Compliant | 0 |
|
$0.0730 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0768 / $0.0920 | Buy Now |
Part Details for LSBHB2520MKT3R3MG
LSBHB2520MKT3R3MG CAD Models
LSBHB2520MKT3R3MG Part Data Attributes
|
LSBHB2520MKT3R3MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSBHB2520MKT3R3MG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.97 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |