Part Details for LSCR523EBFS8TL by ROHM Semiconductor
Overview of LSCR523EBFS8TL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSCR523EBFS8TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11398 |
|
RFQ | ||
|
LCSC | 50V 150mW 1201mA6V 100mA NPN SC-89 Bipolar (BJT) ROHS | 76 |
|
$0.0084 / $0.0186 | Buy Now |
Part Details for LSCR523EBFS8TL
LSCR523EBFS8TL CAD Models
LSCR523EBFS8TL Part Data Attributes
|
LSCR523EBFS8TL
ROHM Semiconductor
Buy Now
|
Compare Parts:
LSCR523EBFS8TL
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |