Part Details for LSCY by Littelfuse Inc
Overview of LSCY by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LSCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6343
|
Newark | Acs 125V Box Cover Unit 15A/Box |Littelfuse LSCY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6700 / $108.1600 | Buy Now |
DISTI #
LSCY-ND
|
DigiKey | FUSE HLDR THREAD 125V 15A CHASS Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LSCY
|
Mouser Electronics | Fuse Holder 125V/15A Box Cover Units RoHS: Not Compliant | 0 |
|
$115.3900 / $132.9200 | Order Now |
|
Onlinecomponents.com | Acs 125V Box Cover Unit 15A RoHS: Compliant |
3 On Order |
|
$128.5700 / $161.3300 | Buy Now |
|
Master Electronics | Acs 125V Box Cover Unit 15A RoHS: Compliant |
3 On Order |
|
$128.5700 / $161.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR THREAD 125V 15A CHASS | 0 |
|
$204.9040 / $215.1492 | RFQ |