Part Details for LSE6B5 by Honeywell Sensing and Control
Overview of LSE6B5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSE6B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5140
|
Newark | Limit Switch/Honeywell |Honeywell LSE6B5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.8600 / $197.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$193.4800 / $243.9800 | Buy Now |
DISTI #
LSE6B5-HON
|
TME | Limit switch Min Qty: 1 | 1 |
|
$199.8870 / $199.8871 | Buy Now |
DISTI #
C1S315200244980
|
Chip1Stop | Switch Limit N.O./N.C. DPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive RoHS: Compliant | 1 |
|
$193.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$193.4800 / $243.9800 | Buy Now |
Part Details for LSE6B5
LSE6B5 CAD Models
LSE6B5 Part Data Attributes
|
LSE6B5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSE6B5
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |