-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LSEM-120-04.0-H-DV-A-N-K-TR-ND
|
DigiKey | 0.80 MM RAZOR BEAM HIGH-SPEED HE Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2700 | Buy Now |
DISTI #
LSEM-120-04.0-H-DV
|
Avnet Americas | Conn Stacking HDR/RCP 40 POS 7mm/8mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: LSEM-120-04.0-H-DV) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$5.7300 / $8.4400 | Buy Now |
DISTI #
200-EM120040HDVANKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$4.3500 / $5.2700 | Order Now |
DISTI #
000000000005886919
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.2700 / $8.4400 | Buy Now |
DISTI #
5cd8fe55cd7c1c4c385228b2
|
Samtec | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.4300 / $8.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEM-120-04.0-H-DV-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-120-04.0-H-DV-A-N-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |