-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual bidirectional multivoltage level translator 8-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0102DCTR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LSF0102DCTR | Texas Instruments | Dual Bidirectional Multi-Voltage Level Translator 8-SM8 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LSF0102DCTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 130423 |
|
RFQ | |
DISTI #
C1S746203730581
|
Chip One Stop | Voltage Level Translator Automotive 8-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1868 |
|
$0.1410 / $0.2990 | Buy Now |
|
LCSC | 1.8V5.5V 1 2 950mV4.5V MSOP-8-2.8mm Translators Level Shifters ROHS | 480 |
|
$0.1591 / $0.3489 | Buy Now |
|
Win Source Electronics | IC LEVEL TRANSLATOR BIDIR 8SM | 129242 |
|
$0.2543 / $0.3814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0102DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0102DCTR
Texas Instruments
Dual bidirectional multivoltage level translator 8-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for LSF0102DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0102DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14591ETA+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | LSF0102DCTR vs MAX14591ETA+T |
TPD2002F | Toshiba America Electronic Components | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Interface IC:Other | LSF0102DCTR vs TPD2002F |
MAX14591EWA+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PBGA8, 0.80 X 1.60 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | LSF0102DCTR vs MAX14591EWA+T |
PI4GTL2002UEX | Diodes Incorporated | $0.7453 | Interface Circuit, | LSF0102DCTR vs PI4GTL2002UEX |
MAX14591ETA+ | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | LSF0102DCTR vs MAX14591ETA+ |
935268136118 | NXP Semiconductors | Check for Price | Interface Circuit | LSF0102DCTR vs 935268136118 |
MAX14595ETA+T | Analog Devices Inc | $2.3211 | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | LSF0102DCTR vs MAX14595ETA+T |
GTL2002GM,125 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator QFN 8-Pin | LSF0102DCTR vs GTL2002GM,125 |
GTL2002DC,125 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator SSOP 8-Pin | LSF0102DCTR vs GTL2002DC,125 |
GTL2002D,118 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator SOIC 8-Pin | LSF0102DCTR vs GTL2002D,118 |