Part Details for LSFB19-248-220K0 by KYOCERA Corporation
Overview of LSFB19-248-220K0 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LSFB19-248-220K0
LSFB19-248-220K0 CAD Models
LSFB19-248-220K0 Part Data Attributes
|
LSFB19-248-220K0
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
LSFB19-248-220K0
KYOCERA Corporation
SAW Filter, 1 Function(s), 248.45MHz, 6 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 1200 kHz | |
Attenuation Frequency (+/- delta f)-Min | 600 kHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 248.45 MHz | |
Filter Type | SAW FILTER | |
Height | 1.43 mm | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e0 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.8 mm |