LSHM-150-03.0-F-DV-A-S-TR
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-LSHM-150-03.0-F-DV-A-S-TR-ND
DigiKey CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $14.9100
  • 10 $14.2730
  • 25 $13.8000
  • 50 $12.7090
  • 100 $11.3273
$11.3273 / $14.9100 Buy Now
DISTI # LSHM-150-03.0-F-DV-A-S-TR-ND
DigiKey CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 550 $5.4700
$5.4700 Buy Now
DISTI # LSHM-150-03.0-F-DV
Avnet Americas Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-150-03.0-F-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 5 Days Container: Reel 0
RFQ
DISTI # 200-LSHM15003FDVASTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant 0
  • 550 $5.4700
  • 1,100 $4.8900
$4.8900 / $5.4700 Order Now
Onlinecomponents.com 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $7.0000
  • 100 $6.3300
  • 250 $5.7900
  • 550 $5.3900
  • 1,100 $4.8900
  • 2,750 $4.5200
  • 5,500 $4.3400
$4.3400 / $7.0000 Buy Now
DISTI # 000000000003518441
Sager Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 0
  • 1 $8.2000
  • 10 $7.8500
  • 25 $7.5900
  • 50 $6.9900
  • 100 $6.2300
  • 500 $5.4700
$5.4700 / $8.2000 Buy Now
DISTI # LSHM-150-03.0-F-DV-A-S-TR
Avnet Abacus - Tape and Reel (Alt: LSHM-150-03.0-F-DV-A-S-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant 0
  • 50 $7.0000
  • 100 $6.3300
  • 250 $5.7900
  • 550 $5.3900
  • 1,100 $4.8900
  • 2,750 $4.5200
  • 5,500 $4.3400
$4.3400 / $7.0000 Buy Now
DISTI # 5cd8fe9fcd7c1c4c38527e0a
Samtec 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $8.2000
  • 10 $7.8500
  • 25 $7.5900
  • 50 $6.9900
  • 100 $6.2300
  • 500 $5.4700
  • 1,000 $4.8900
  • 2,000 $4.3500
$4.3500 / $8.2000 Buy Now

CAD Models for LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc

LSHM-150-03.0-F-DV-A-S-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.196 inch
Body Depth
0.175 inch
Body Length
1.179 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
HERMAPHRODITIC
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
470VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.7084 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
Want to compare parts?
  1. LSHM-150-03.0-F-DV-A-S-TR
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for LSHM-150-03.0-F-DV-A-S-TR

This table gives cross-reference parts and alternative options found for LSHM-150-03.0-F-DV-A-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-150-03.0-F-DV-A-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR51N0-26C3-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26C3-180
SR51N0-26S3-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26S3-180
SR51N0-26M1-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26M1-180
SR51N0-26F1-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26F1-180
SR51N0-26J5-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26J5-180
SR51N0-26C5-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26C5-180
SR51N0-26E1-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26E1-180
SR51N0-26S4-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26S4-180
SR51N0-26M3-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26M3-180
SR51N0-26S2-180 Board Connector, 51 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex LSHM-150-03.0-F-DV-A-S-TR vs SR51N0-26S2-180

Related Parts for LSHM-150-03.0-F-DV-A-S-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of LSHM-150-03.0-F-DV-A-S-TR would you like to use for your alert(s)?
  • Please alert me when LSHM-150-03.0-F-DV-A-S-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSHM-150-03.0-F-DV-A-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSHM-150-03.0-F-DV-A-S-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSHM-150-03.0-F-DV-A-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSHM-150-03.0-F-DV-A-S-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSHM-150-03.0-F-DV-A-S-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: