Part Details for LSIC1MO120T0080-TU by Littelfuse Inc
Overview of LSIC1MO120T0080-TU by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSIC1MO120T0080-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5299
|
Newark | 1200V/80Mohm Sic Mosfet To-263-7L/ Tube |Littelfuse LSIC1MO120T0080-TU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 | Buy Now |
DISTI #
LSIC1MO120T0080-TU
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 39A, TO263-7 Min Qty: 1 | 0 |
|
$16.0600 / $24.1500 | RFQ |
|
Ozdisan Elektronik | MOSFET SIL.CARB.DIS.39A 1200V N-CH TO263-7 (SiC) S | 0 |
|
$27.4012 / $29.3193 | RFQ |