Part Details for LSJ1A-7A by Honeywell Sensing and Control
Overview of LSJ1A-7A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSJ1A-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5025-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.6390 | Buy Now |
DISTI #
785-LSJ1A-7A
|
Mouser Electronics | Limit Switches HDLS Plug-in Wobble - Plastic Rod RoHS: Compliant | 15 |
|
$212.2000 / $224.7100 | Buy Now |
DISTI #
70119027
|
RS | Snap Action Limit Switch, Wobble, Plastic Rod, 1NC/1NO SPDT, HDLS Series | Honeywell LSJ1A-7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$248.9100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,4 mm x 139,7 mm [0.25 in x 5.5 in] Plastic Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
48 In Stock |
|
$182.5200 / $219.5200 | Buy Now |
DISTI #
LSJ1A-7A
|
TTI | Limit Switches HDLS Plug-in Wobble - Plastic Rod Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$187.0800 / $222.4600 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Limit Switches, MICRO SWITCH™, Heavy-Duty Limit Switches Min Qty: 1 | 1 |
|
$193.1500 / $221.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,4 mm x 139,7 mm [0.25 in x 5.5 in] Plastic Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
48 In Stock |
|
$182.5200 / $219.5200 | Buy Now |
Part Details for LSJ1A-7A
LSJ1A-7A CAD Models
LSJ1A-7A Part Data Attributes
|
LSJ1A-7A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSJ1A-7A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | WOBBLE STICK TYPE | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |