Part Details for LSJ1A-7N by Honeywell Sensing and Control
Overview of LSJ1A-7N by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSJ1A-7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5027-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.6940 | Buy Now |
DISTI #
785-LSJ1A-7N
|
Mouser Electronics | Limit Switches 1.95N 7oz max 10A 1NC 1NO SPDT Snap RoHS: Compliant | 9 |
|
$397.9300 / $437.5100 | Buy Now |
DISTI #
70119029
|
RS | Limit Switch, 5.5 in Spring Rod Actuator, SPDT, Plug-In, 1/2-14 NPT, HDLS Series | Honeywell LSJ1A-7N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 7 |
|
$437.5100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Wobble Stick, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 0.5 in - 14NPT Conduit RoHS: Compliant |
20 In Stock 25 On Order |
|
$240.7000 / $245.5800 | Buy Now |
DISTI #
LSJ1A-7N
|
TTI | Limit Switches 1.95N 7oz max 10A 1NC 1NO SPDT Snap Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$240.5300 / $255.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Wobble Stick, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 0.5 in - 14NPT Conduit RoHS: Compliant |
20 In Stock 25 On Order |
|
$240.7000 / $245.5800 | Buy Now |
Part Details for LSJ1A-7N
LSJ1A-7N CAD Models
LSJ1A-7N Part Data Attributes
|
LSJ1A-7N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSJ1A-7N
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | WOBBLE STICK TYPE | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |