Part Details for LSJ1A by Honeywell Sensing and Control
Overview of LSJ1A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSJ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LSJ1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$181.9900 / $185.4300 | Buy Now |
DISTI #
LSJ1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.8370 | Buy Now |
DISTI #
785-LSJ1A
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$208.3000 / $217.8300 | Order Now |
DISTI #
71227092
|
RS | Industrial Limit Switches | Honeywell LSJ1A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$229.3800 | RFQ |
|
Onlinecomponents.com | Limit Switch - SPDT (DB/DM) - 10A (AC) - 800mA (DC) - 120VAC - 115VDC - Plug In - Chassis Mount. RoHS: Compliant |
4 In Stock |
|
$192.2100 / $230.3900 | Buy Now |
DISTI #
Honeywell LSJ1A
|
PEI Genesis | Snap Acting/Limit Switch | 3 |
|
Buy Now | |
|
Master Electronics | Limit Switch - SPDT (DB/DM) - 10A (AC) - 800mA (DC) - 120VAC - 115VDC - Plug In - Chassis Mount. RoHS: Compliant |
4 In Stock |
|
$192.2100 / $230.3900 | Buy Now |
Part Details for LSJ1A
LSJ1A CAD Models
LSJ1A Part Data Attributes
|
LSJ1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSJ1A
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |