Part Details for LSJ1ADD-7A by Honeywell Sensing and Control
Overview of LSJ1ADD-7A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSJ1ADD-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSJ1ADD-7A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.4070 | Buy Now |
DISTI #
785-LSJ1ADD-7A
|
Mouser Electronics | Limit Switches Limit SW/Single Pole Plug-in RoHS: Compliant | 0 |
|
$421.4000 | Order Now |
DISTI #
71227095
|
RS | Industrial Limit Switches | Honeywell LSJ1ADD-7A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$592.0100 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 2.78N Rotary Connector RoHS: Compliant |
3 In Stock |
|
$447.7400 / $484.9900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 2.78N Rotary Connector RoHS: Compliant |
3 In Stock |
|
$447.7400 / $484.9900 | Buy Now |
Part Details for LSJ1ADD-7A
LSJ1ADD-7A CAD Models
LSJ1ADD-7A Part Data Attributes
|
LSJ1ADD-7A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSJ1ADD-7A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | WOBBLE STICK TYPE | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |