Part Details for LSJ2B-7M by Honeywell Sensing and Control
Overview of LSJ2B-7M by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSJ2B-7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSJ2B-7M-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.0470 | Buy Now |
DISTI #
785-LSJ2B7M
|
Mouser Electronics | Limit Switches Limit SW/Double Pole Plug-in RoHS: Not Compliant | 0 |
|
$350.3600 | Order Now |
DISTI #
71227096
|
RS | Industrial Limit Switches | Honeywell LSJ2B-7M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$353.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Cat Whisker Wobble Actuator, Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.75 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
10 On Order |
|
$366.1400 / $401.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Cat Whisker Wobble Actuator, Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.75 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
10 On Order |
|
$366.1400 / $401.2500 | Buy Now |
Part Details for LSJ2B-7M
LSJ2B-7M CAD Models
LSJ2B-7M Part Data Attributes
|
LSJ2B-7M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSJ2B-7M
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | WOBBLE STICK TYPE | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |