Part Details for LSK1A-8A by Honeywell Sensing and Control
Overview of LSK1A-8A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK1A-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5180
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell LSK1A-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$429.4000 | Buy Now |
DISTI #
51F2653
|
Newark | Limit Switch, Spdt, Wobble, 10A, 600Vac, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:1.39N, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSK1A-8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.0800 / $359.3100 | Buy Now |
DISTI #
480-5031-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.3650 | Buy Now |
DISTI #
785-LSK1A-8A
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT SnapAct RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70120402
|
RS | Snap Action Limit Switch, Coil Spring, Zinc, NO/NC, 600V, IP67, HDLS Series | Honeywell LSK1A-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 1 |
|
$301.1000 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
29 In Stock |
|
$280.2800 / $318.4300 | Buy Now |
DISTI #
LSK1A8A-HON
|
TME | LSK1A-8A Min Qty: 1 | 1 |
|
$383.3676 / $383.3680 | Buy Now |
DISTI #
C1S315200183519
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant | 1 |
|
$289.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
29 In Stock |
|
$280.2800 / $318.4300 | Buy Now |
Part Details for LSK1A-8A
LSK1A-8A CAD Models
LSK1A-8A Part Data Attributes
|
LSK1A-8A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSK1A-8A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | CAT WHISKER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |