Part Details for LSK3K-8A by Honeywell Sensing and Control
Overview of LSK3K-8A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK3K-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C9956
|
Newark | Limit Switch, Wobble Cat Whisker, Spdt, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:5Ozf, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSK3K-8A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.3000 | Buy Now |
DISTI #
480-5033-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.6290 | Buy Now |
DISTI #
785-LSK3K-8A
|
Mouser Electronics | Limit Switches SW 1NC 1NO SPDT Wobble - Cat Whisker RoHS: Compliant | 0 |
|
$278.6200 / $317.9600 | Order Now |
DISTI #
71227114
|
RS | Industrial Limit Switches | Honeywell LSK3K-8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$371.7200 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
10 In Stock |
|
$265.2100 / $285.7200 | Buy Now |
DISTI #
69724534
|
Verical | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC 1.39N Rotary Conduit Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 9 |
|
$334.5245 / $352.3058 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
10 In Stock |
|
$265.2100 / $285.7200 | Buy Now |
Part Details for LSK3K-8A
LSK3K-8A CAD Models
LSK3K-8A Part Data Attributes
|
LSK3K-8A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSK3K-8A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | CAT WHISKER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |