Part Details for LSL2C by Honeywell Sensing and Control
Overview of LSL2C by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSL2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3914
|
Newark | Limit Switch, Side Rotary, Dpdt-2No/2Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:7Ozf, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSL2C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.4300 / $448.7900 | Buy Now |
DISTI #
480-5035-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.5490 | Buy Now |
DISTI #
785-LSL2C
|
Mouser Electronics | Limit Switches 1.95N 7oz max 10A 2NC 2NO DPDT SEQ RoHS: Compliant | 10 |
|
$503.7500 / $523.9400 | Buy Now |
DISTI #
70119032
|
RS | Snap Action Limit Switch, DPDT, 10A, 120V, HDLS Series | Honeywell LSL2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$488.2800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
75 On Order |
|
$305.4300 / $754.9300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
75 On Order |
|
$305.4300 / $754.9300 | Buy Now |
Part Details for LSL2C
LSL2C CAD Models
LSL2C Part Data Attributes:
|
LSL2C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSL2C
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |