Part Details for LSL6C-4N by Honeywell Sensing and Control
Overview of LSL6C-4N by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSL6C-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5182
|
Newark | Limit Switch/Honeywell |Honeywell LSL6C-4N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.4300 / $392.4000 | Buy Now |
DISTI #
85C9959
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSL6C-4N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.5800 / $513.6400 | Buy Now |
DISTI #
LSL6C-4N-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$538.4880 | Buy Now |
DISTI #
785-LSL6C-4N
|
Mouser Electronics | Limit Switches Limit SW/Single Pole Plug-in RoHS: Compliant | 0 |
|
$538.4800 | Order Now |
DISTI #
71227125
|
RS | Industrial Limit Switches | Honeywell LSL6C-4N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$566.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$349.5600 / $851.0500 | Buy Now |
DISTI #
Honeywell LSL6C-4N
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$349.5600 / $851.0500 | Buy Now |
Part Details for LSL6C-4N
LSL6C-4N CAD Models
LSL6C-4N Part Data Attributes
|
LSL6C-4N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSL6C-4N
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |