Part Details for LSM-02/L by Eaton Corporation
Overview of LSM-02/L by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-02/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8155
|
Newark | Iec Limit Switch Assy, lsm-02+Lsm-Xl |Eaton Moeller LSM-02/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0800 | Buy Now |
DISTI #
LSM-02/L
|
TME | Limit switch, lever R 20mm, plastic roller Ø13mm, NC x2, 6A Min Qty: 1 | 5 |
|
$64.3200 / $76.2300 | Buy Now |