Part Details for LSM-1/16-W3-C by Murata Manufacturing Co Ltd
Overview of LSM-1/16-W3-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for LSM-1/16-W3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
LSM-1/16-W3-C
|
Avnet Abacus | CDTLSM-1/16-W3-C (Alt: LSM-1/16-W3-C) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSM-1/16-W3-C
LSM-1/16-W3-C CAD Models
LSM-1/16-W3-C Part Data Attributes
|
LSM-1/16-W3-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LSM-1/16-W3-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 1.1 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 16 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |