There are no models available for this part yet.
Overview of LSM-1.2/10-D12-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for LSM-1.2/10-D12-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSM-1.2/10-D12-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.2V 10A 6-Pin SMT (Alt: LSM-1.2/10-D12-C) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSM-1.2/10-D12-C by Murata Manufacturing Co Ltd
Part Data Attributes for LSM-1.2/10-D12-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XXMA-X6
|
JESD-609 Code
|
e4
|
Length
|
34.54 mm
|
Load Regulation-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
48 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.32 V
|
Output Voltage-Min
|
1.08 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
YES
|
Width
|
13.46 mm
|
Alternate Parts for LSM-1.2/10-D12-C
This table gives cross-reference parts and alternative options found for LSM-1.2/10-D12-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM-1.2/10-D12-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM-1.2/10-D12 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-6 | DATEL Inc | LSM-1.2/10-D12-C vs LSM-1.2/10-D12 |