Part Details for LSM-11/RL by Eaton Corporation
Overview of LSM-11/RL by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-11/RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM-11/RL
|
TME | Limit switch, lever R 27mm, plastic roller Ø14mm, NO + NC, 6A Min Qty: 1 | 0 |
|
$74.3500 / $88.1200 | RFQ |