Part Details for LSM-11D/L by Eaton Corporation
Overview of LSM-11D/L by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-11D/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM-11D/L
|
TME | Limit switch, lever R 20mm, plastic roller Ø13mm, NO + NC, 6A Min Qty: 1 | 0 |
|
$76.9200 / $91.1600 | RFQ |