There are no models available for this part yet.
Overview of LSM-11S-LA by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LSM-11S-LA by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R7000
|
Newark | Limit Switch, 1No/1Nc, 415Vac, Limit Switch Actuator:Angled Roller Lever, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:415V, Operating Force Max:8N, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer LSM-11S-LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.1300 | Buy Now | |
DISTI #
72176239
|
RS | METAL MINI DIN SWITCH ASSY, LSM-11S BODY + LSM-XLA HEAD | Eaton - Cutler Hammer LSM-11S-LA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.3300 / $149.6500 | Buy Now |